136489 | Riegler
Y connector, L 35.5 mm, 16 bar, POM, for hose, 136489
Order No.: 63G9955
EAN: 4047322505888
MPN:
136489
89.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
5 pcs.
5.2003 €
10 pcs.
4.9385 €
15 pcs.
4.6410 €
20 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 35.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |