136441 | Riegler
Locking screw, L 8 mm, 25 bar, brass, nickel-plated, for pipe systems, 136441
Order No.: 63G8989
EAN: 4047322505451
MPN:
136441
MSN290OBM10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4042 €
25 pcs.
1.2852 €
50 pcs.
1.2019 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M10 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |