136288 | Riegler
Schott fitting, L 27 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136288
Order No.: 63G7636
EAN: 4047322524957
MPN:
136288
MS2323412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9020 € *
Available in 3 Days: 409 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
3 pcs.
6.5569 €
5 pcs.
6.2356 €
7 pcs.
5.8667 €
10 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1/2, G3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 27 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |