136287 | Riegler

Schott fitting, L 27 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136287

Order No.: 63G7629
EAN: 4047322525008
MPN:
136287
MS2321238
136287 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Available in 3 Days: 312 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
5 pcs.
4.2602 €
10 pcs.
4.0460 €
15 pcs.
3.8080 €
20 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Thread size G3/8, G1/2
Pressure 25 bar
Material brass
Length 27 mm
Suitable for pipe systems, hoses, ducts
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes