136284 | Riegler

Schott fitting, L 16 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136284

Order No.: 63G7634
EAN: 4047322524971
MPN:
136284
MS23218M5
136284 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Available in 3 Days: 188 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4871 €
15 pcs.
2.3205 €
25 pcs.
2.1777 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Thread size M5, G1/8
Pressure 25 bar
Material brass
Length 16 mm
Suitable for pipe systems, hoses, ducts
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes