136283 | Riegler

Schott fitting, L 46 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136283

Order No.: 63G7617
EAN: 4047322524940
MPN:
136283
MS232M54112
136283 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.7208 € *
Available in 3 Days: 162 pcs. - if ordered today
Total Price:
102.72 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7208 €
2 pcs.
99.8767 €
3 pcs.
97.1873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Thread size G1 1/2, M54x2
Pressure 25 bar
Material brass
Length 46 mm
Suitable for pipe systems, hoses, ducts
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes