136282 | Riegler
Schott fitting, L 39 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136282
Order No.: 63G7616
EAN: 4047322524933
MPN:
136282
MS232M49114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.3785 € *
Available in 3 Days: 279 pcs. - if ordered today
Total Price:
95.38 € *
Price list
Quantity
Price per unit*
1 pcs.
95.3785 €
2 pcs.
92.7367 €
3 pcs.
90.2496 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1 1/4, M49x2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |