136279 | Riegler

Schott fitting, L 30 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136279

Order No.: 63G7615
EAN: 4047322524902
MPN:
136279
MS232M2812
136279 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Available in 3 Days: 84 pcs. - if ordered today
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
3 pcs.
8.0563 €
5 pcs.
7.6636 €
7 pcs.
7.1995 €
10 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Thread size G1/2, M28x1.5
Pressure 25 bar
Material brass
Length 30 mm
Suitable for pipe systems, hoses, ducts
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes