136277 | Riegler
Schott fitting, L 29 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136277
Order No.: 63G7613
EAN: 4047322524889
MPN:
136277
MS232M2014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
5 pcs.
4.8790 €
10 pcs.
4.6410 €
15 pcs.
4.3673 €
20 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1/4, M20x1.5 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 29 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |