136124 | Riegler
Sleeve, L 22 mm, 25 bar, brass, for pipe systems, 136124
Order No.: 63G247
EAN: 4047322502528
MPN:
136124
MS252MU18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available: 10 pcs.
Available in 3 Days: 1,519 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
5 pcs.
1.4042 €
10 pcs.
1.2733 €
25 pcs.
1.1781 €
50 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 136124, Riegler
The bushing features an external hexagon, G 1/8 size, with an across flats measurement of 14 mm, made of brass material. It has a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 22 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |