136123 | Riegler
Sleeve, L 11 mm, 25 bar, brass, for pipe systems, 136123
Order No.: 63G250
EAN: 4047322502511
MPN:
136123
MS252MUM5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available: 10 pcs.
Available in 3 Days: 536 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
5 pcs.
1.0591 €
10 pcs.
0.9639 €
25 pcs.
0.8925 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 136123, Riegler
The bushing features an external hexagon, M5 size, with an across flats measurement of 8 mm, made of brass material. It has a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | M5 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |