136122 | Riegler
Double threaded nipple, L 85 mm, 25 bar, brass, for pipe systems, 136122
Order No.: 63G6128
EAN: 4047322502504
MPN:
136122
MS252L22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.0365 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
117.04 € *
Price list
Quantity
Price per unit*
1 pcs.
117.0365 €
2 pcs.
113.7997 €
3 pcs.
110.7414 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable double threaded nipple, 136122, Riegler
Removable double threaded nipple, conical sealing, R 2 o., R 2 o., Brass, Max. working pressure 25 bar, Max. Operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 85 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |