136090 | Riegler
Locking screw, L 20 mm, 25 bar, brass, for pipe systems, 136090
Order No.: 63G401
EAN: 4047322502153
MPN:
136090
MS290SK34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6763 € *
Available in 3 Days: 75 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
5 pcs.
5.3669 €
10 pcs.
5.0932 €
25 pcs.
4.7600 €
50 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136090, Riegler
The brass locking screw has an exterior hexagonal shape, with an G 3/4 size and an AF of 32. It is designed to withstand a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 20 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |