136089 | Riegler
Locking screw, L 17 mm, 25 bar, brass, for pipe systems, 136089
Order No.: 63G397
EAN: 4047322502146
MPN:
136089
MS290SK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available in 3 Days: 611 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4510 €
10 pcs.
3.2606 €
25 pcs.
3.0583 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136089, Riegler
The brass locking screw has an exterior hexagonal shape, with an G 1/2 size and an AF of 24. It is designed to withstand a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |