136087 | Riegler
Locking screw, L 15 mm, 25 bar, brass, for pipe systems, 136087
Order No.: 63G398
EAN: 4047322502122
MPN:
136087
MS290SK14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 3 Days: 1,160 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
5 pcs.
1.3566 €
10 pcs.
1.2376 €
25 pcs.
1.1424 €
50 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136087, Riegler
The brass locking screw has an exterior hexagonal shape, with an G 1/4 size and an AF of 17. It is designed to withstand a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 15 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |