136085 | Riegler
Locking screw, L 8 mm, 25 bar, brass, for pipe systems, 136085
Order No.: 63G403
EAN: 4047322502108
MPN:
136085
MS290SKM5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
5 pcs.
1.2376 €
10 pcs.
1.1186 €
25 pcs.
1.0353 €
50 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136085, Riegler
The brass locking screw has an exterior hexagonal shape, with an M5 size and an AF of 8. It is designed to withstand a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M5 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |