135952 | Riegler
Screw-in fitting, L 70 mm, 10 bar, POM, for hose, 135952
Order No.: 63G4629
EAN: 4047322500739
MPN:
135952
65.001-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0182 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
3 pcs.
13.3399 €
5 pcs.
12.7092 €
7 pcs.
11.9595 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 70 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |