135763 | Riegler
Y connector, L 56.3 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 135763
Order No.: 63G9870
EAN: 4047322498999
MPN:
135763
141.1612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
3 pcs.
8.3538 €
5 pcs.
7.9492 €
7 pcs.
7.4732 €
10 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 56.3 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |