135627 | Riegler

Push-in fitting, L 34.9 mm, 10 bar, plastic/brass, nickel-plated, for hose, 135627

Order No.: 63G5270
EAN: 4047322497831
MPN:
135627
122.038-14
135627 Riegler Fittings and Accessories Image 1
135627 Riegler Fittings and Accessories Image 2
135627 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Available in 3 Days: 62 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
5 pcs.
5.3907 €
10 pcs.
5.1408 €
15 pcs.
4.8195 €
20 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 34.9 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No