135415 | Riegler

Double pipe nipple, L 120 mm, 50 bar, steel, for pipe systems, 135415

Order No.: 63G7271
EAN: 4047322496124
MPN:
135415
SFR23-212120S
135415 Riegler Fittings and Accessories Image 1
135415 Riegler Fittings and Accessories Image 2
135415 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
3 pcs.
8.9726 €
5 pcs.
8.5323 €
7 pcs.
8.0206 €
10 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R2 1/2
Pressure 50 bar
Material steel
Length 120 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes