135396 | Riegler

Double pipe nipple, L 120 mm, 50 bar, steel, for pipe systems, 135396

Order No.: 63G7210
EAN: 4047322495936
MPN:
135396
SFR23-114120S
135396 Riegler Fittings and Accessories Image 1
135396 Riegler Fittings and Accessories Image 2
135396 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5704 €
15 pcs.
2.4038 €
25 pcs.
2.2491 €
50 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/4
Pressure 50 bar
Material steel
Length 120 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15