135345 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 135345
Order No.: 63G4205
EAN: 4047322495516
MPN:
135345
MSN239M1213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available in 3 Days: 64 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
5 pcs.
3.4391 €
10 pcs.
3.2725 €
15 pcs.
3.0702 €
20 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M12 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |