135343 | Riegler

Screw-in hose nozzle, L 22 mm, 25 bar, brass, nickel-plated, for hose, 135343

Order No.: 63G4221
EAN: 4047322495493
MPN:
135343
MSN239M806
135343 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2257 €
25 pcs.
1.1186 €
50 pcs.
1.0472 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 135343, Riegler

Screw-in hose connector, M8x0,75 o., for hose I.D. 6 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size M8
Pressure 25 bar
Material brass, nickel-plated
Length 22 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No