135339 | Riegler
Screw-in hose nozzle, L 14 mm, 25 bar, brass, nickel-plated, for hose, 135339
Order No.: 63G4210
EAN: 4047322495455
MPN:
135339
MSN239M303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available in 3 Days: 2,218 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2967 €
15 pcs.
2.1420 €
25 pcs.
2.0111 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 135339, Riegler
Screw-in hose connector, M3 o., for hose I.D. 3, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M3 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 14 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |