135316 | Riegler
Threaded plug nipple, L 44.5 mm, 20 bar, stainless steel, for hose, 135316
Order No.: 63G5691
EAN: 4047322495233
MPN:
135316
770.014-12 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3898 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
2 pcs.
35.7714 €
3 pcs.
34.2839 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | R1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 44.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |