135311 | Riegler
Threaded plug nipple, L 38.5 mm, 20 bar, stainless steel, for hose, 135311
Order No.: 63G5697
EAN: 4047322495189
MPN:
135311
770.018-8 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9662 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
3 pcs.
23.7762 €
5 pcs.
22.3601 €
7 pcs.
21.1106 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | R1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 38.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |