135301 | Riegler
Threaded plug nipple, L 39.4 mm, 20 bar, stainless steel, for hose, 135301
Order No.: 63G5684
EAN: 4047322495073
MPN:
135301
768.038-8 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2783 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
48.28 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2783 €
2 pcs.
46.1839 €
3 pcs.
44.2680 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 39.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |