135297 | Riegler
Threaded plug nipple, L 39.2 mm, 20 bar, stainless steel, for hose, 135297
Order No.: 63G5676
EAN: 4047322495035
MPN:
135297
768.014-6 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4021 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
36.40 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4021 €
2 pcs.
34.8194 €
3 pcs.
33.3795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 39.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |