135293 | Riegler

Threaded plug nipple, L 34.8 mm, 20 bar, stainless steel, for hose, 135293

Order No.: 63G5678
EAN: 4047322494991
MPN:
135293
768.018-4 ES
135293 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3791 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.38 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3791 €
3 pcs.
32.7369 €
5 pcs.
30.7972 €
7 pcs.
29.0717 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type threaded plug nipple
Thread size G1/8
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Length 34.8 mm
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes