135120 | Riegler
Push-in fitting, L 28.2 mm, 20 bar, stainless steel, for hose, 135120
Order No.: 63G5188
EAN: 4047322493284
MPN:
135120
850.012-12 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5730 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
55.57 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5730 €
2 pcs.
53.1573 €
3 pcs.
50.9558 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 28.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |