135113 | Riegler

Push-in fitting, L 29.3 mm, 20 bar, stainless steel, for hose, 135113

Order No.: 63G5191
EAN: 4047322493215
MPN:
135113
850.014-10 ES
135113 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4727 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
38.47 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4727 €
2 pcs.
36.8067 €
3 pcs.
35.2835 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size R1/4
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Length 29.3 mm
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes