135102 | Riegler
Push-in fitting, L 33.2 mm, 20 bar, stainless steel, for hose, 135102
Order No.: 63G5497
EAN: 4047322493093
MPN:
135102
846.038-14 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.9696 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
75.97 € *
Price list
Quantity
Price per unit*
1 pcs.
75.9696 €
2 pcs.
72.6733 €
3 pcs.
69.6626 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 33.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |