135099 | Riegler

Push-in fitting, L 30.8 mm, 20 bar, stainless steel, for hose, 135099

Order No.: 63G5498
EAN: 4047322493062
MPN:
135099
846.038-8 ES
135099 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.1129 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
45.11 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1129 €
2 pcs.
43.1613 €
3 pcs.
41.3763 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G3/8
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Length 30.8 mm
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes