135098 | Riegler

Push-in fitting, L 31.8 mm, 20 bar, stainless steel, for hose, 135098

Order No.: 63G5488
EAN: 4047322493055
MPN:
135098
846.014-12 ES
135098 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.5694 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
64.57 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5694 €
2 pcs.
61.7729 €
3 pcs.
59.2144 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Length 31.8 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 73072910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes