135074 | Riegler
Push-in fitting, L 32.2 mm, 20 bar, stainless steel, for hose, 135074
Order No.: 63G5453
EAN: 4047322492812
MPN:
135074
844.012-16 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.4837 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
70.48 € *
Price list
Quantity
Price per unit*
1 pcs.
70.4837 €
2 pcs.
67.4254 €
3 pcs.
64.6289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 32.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |