135062 | Riegler

Push-in fitting, L 23.8 mm, 20 bar, stainless steel, for hose, 135062

Order No.: 63G5455
EAN: 4047322492690
MPN:
135062
844.014-4 ES
135062 Riegler Fittings and Accessories Image 1
135062 Riegler Fittings and Accessories Image 2
135062 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6929 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
3 pcs.
22.5624 €
5 pcs.
21.2177 €
7 pcs.
20.0277 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Length 23.8 mm
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes