135059 | Riegler
Push-in fitting, L 22.8 mm, 20 bar, stainless steel, for hose, 135059
Order No.: 63G5459
EAN: 4047322492669
MPN:
135059
844.018-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4680 € *
Available in 3 Days: 54 pcs. - if ordered today
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
3 pcs.
19.4922 €
5 pcs.
18.3379 €
7 pcs.
17.3026 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 22.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |