135058 | Riegler
Push-in fitting, L 23.8 mm, 20 bar, stainless steel, for hose, 135058
Order No.: 63G5466
EAN: 4047322492652
MPN:
135058
844.005-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2181 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
3 pcs.
19.2542 €
5 pcs.
18.1118 €
7 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | M5 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 23.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |