135013 | Riegler
Double threaded nipple, L 47 mm, 25 bar, brass, for pipe systems, 135013
Order No.: 63G3783
EAN: 4047322492270
MPN:
135013
MS252R114114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2407 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
3 pcs.
22.1340 €
5 pcs.
20.8250 €
7 pcs.
19.6469 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |