135012 | Riegler

Double threaded nipple, L 43 mm, 25 bar, brass, for pipe systems, 135012

Order No.: 63G3787
EAN: 4047322492263
MPN:
135012
MS252R11434
135012 Riegler Fittings and Accessories Image 1
135012 Riegler Fittings and Accessories Image 2
135012 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7187 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
3 pcs.
17.8024 €
5 pcs.
16.9694 €
7 pcs.
15.9698 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1 1/4, R3/4
Pressure 25 bar
Material brass
Length 43 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes