134905 | Riegler

Screw-on hose nozzle, L 43 mm, 25 bar, brass, nickel-plated, for hose, 134905

Order No.: 63G3508
EAN: 4047322491389
MPN:
134905
MSN239A3409
134905 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4133 € *
Available in 3 Days: 59 pcs. - if ordered today
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
3 pcs.
7.9849 €
5 pcs.
7.6041 €
7 pcs.
7.1519 €
10 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-on hose nozzle
Thread size G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 43 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes