134891 | Riegler

Screw-on hose nozzle, L 37 mm, 25 bar, brass, nickel-plated, for hose, 134891

Order No.: 63G3512
EAN: 4047322491242
MPN:
134891
MSN239A3809
134891 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1765 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
5 pcs.
4.9147 €
10 pcs.
4.6767 €
15 pcs.
4.4030 €
20 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-on hose nozzle
Thread size G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 37 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes