134879 | Riegler

Screw-on hose nozzle, L 36 mm, 25 bar, brass, nickel-plated, for hose, 134879

Order No.: 63G3504
EAN: 4047322491129
MPN:
134879
MSN239A1809
134879 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1654 € *
Available in 3 Days: 232 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9869 €
15 pcs.
2.7965 €
25 pcs.
2.6180 €
50 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-on hose nozzle
Thread size G1/8
Pressure 25 bar
Material brass, nickel-plated
Length 36 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes