134876 | Riegler

Screw-on hose nozzle, L 36 mm, 25 bar, brass, nickel-plated, for hose, 134876

Order No.: 63G3501
EAN: 4047322491099
MPN:
134876
MSN239A1804
134876 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available in 3 Days: 163 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2134 €
25 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-on hose nozzle
Thread size G1/8
Pressure 25 bar
Material brass, nickel-plated
Length 36 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes