134858 | Riegler
Screw-on hose nozzle, L 74 mm, 25 bar, brass, for hose, 134858
Order No.: 63G028
EAN: 4047322490917
MPN:
134858
MS239A250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.8106 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
56.81 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8106 €
5 pcs.
54.1926 €
10 pcs.
51.8007 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134858, Riegler
This brass hose connector is designed for a hose with an inner diameter of 50 mm, featuring a G 2 thread size and an AF 70 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 74 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |