134856 | Riegler
Screw-on hose nozzle, L 67 mm, 25 bar, brass, for hose, 134856
Order No.: 63G000
EAN: 4047322490894
MPN:
134856
MS239A11238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6524 € *
Available in 3 Days: 65 pcs. - if ordered today
Total Price:
35.65 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6524 €
5 pcs.
33.8317 €
10 pcs.
31.6778 €
25 pcs.
29.7857 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134856, Riegler
This brass hose connector is designed for a hose with an inner diameter of 38 mm, featuring a G 1 1/2 thread size and an AF 55 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 67 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |