134844 | Riegler
Screw-on hose nozzle, L 46.5 mm, 25 bar, brass, for hose, 134844
Order No.: 63G012
EAN: 4047322490771
MPN:
134844
MS239A1219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.5216 €
10 pcs.
5.2360 €
25 pcs.
4.8909 €
50 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134844, Riegler
This brass hose connector is designed for a hose with an inner diameter of 19 mm, featuring a G 1/2 thread size and an AF 24 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 46.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |