134825 | Riegler
Screw-on hose nozzle, L 39 mm, 25 bar, brass, for hose, 134825
Order No.: 63G016
EAN: 4047322490580
MPN:
134825
MS239A1410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available: 10 pcs.
Available in 3 Days: 447 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
5 pcs.
3.3201 €
10 pcs.
3.0940 €
25 pcs.
2.8798 €
50 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134825, Riegler
This brass hose connector is designed for a hose with an inner diameter of 10 mm, featuring a G 1/4 thread size and an AF 17 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |