134817 | Riegler
Screw-on hose nozzle, L 36 mm, 25 bar, brass, for hose, 134817
Order No.: 63G025
EAN: 4047322490504
MPN:
134817
MS239A1806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Available in 3 Days: 957 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
5 pcs.
2.4395 €
10 pcs.
2.2610 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134817, Riegler
This brass hose connector is designed for a hose with an inner diameter of 6 mm, featuring a G 1/8 thread size and an AF 14 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |