134809 | Riegler

Double threaded nipple, L 58 mm, 25 bar, brass, nickel-plated, for pipe systems, 134809

Order No.: 63G3748
EAN: 4047322489553
MPN:
134809
MSN252R22
134809 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1736 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
42.17 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1736 €
2 pcs.
40.3410 €
3 pcs.
38.6750 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R2
Pressure 25 bar
Material brass, nickel-plated
Length 58 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes